FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
GD continues to push for SPI-NOR growth in vertical segments

GD25Q80ETIGR

DigiKey Part Number
1970-GD25Q80ETIGRTR-ND - Tape & Reel (TR)
1970-GD25Q80ETIGRCT-ND - Cut Tape (CT)
1970-GD25Q80ETIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q80ETIGR
Description
IC FLASH 8MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1011,54900 Kč115,49 Kč
2511,23800 Kč280,95 Kč
5010,99880 Kč549,94 Kč
10010,76360 Kč1 076,36 Kč
25010,44692 Kč2 611,73 Kč
50010,20670 Kč5 103,35 Kč
1 0009,96607 Kč9 966,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,58685 Kč28 760,55 Kč
6 0009,35010 Kč56 100,60 Kč
9 0009,21287 Kč82 915,83 Kč
15 0009,04157 Kč135 623,55 Kč
21 0008,92987 Kč187 527,27 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč