
AOZ1283PI | |
|---|---|
DigiKey Part Number | 785-1803-2-ND - Tape & Reel (TR) 785-1803-1-ND - Cut Tape (CT) 785-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1283PI |
Description | IC REG BUCK ADJ 2.5A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 30.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 25 | 25,14720 Kč | 628,68 Kč |
| 100 | 22,39020 Kč | 2 239,02 Kč |
| 250 | 21,07444 Kč | 5 268,61 Kč |
| 500 | 20,28196 Kč | 10 140,98 Kč |
| 1 000 | 20,20785 Kč | 20 207,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,82352 Kč | 56 470,56 Kč |
| 6 000 | 18,42918 Kč | 110 575,08 Kč |
| 9 000 | 18,23170 Kč | 164 085,30 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |







