FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q40CTIGR

DigiKey Part Number
1970-1006-2-ND - Tape & Reel (TR)
1970-1006-1-ND - Cut Tape (CT)
1970-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q40CTIGR
Description
IC FLASH 4MBIT SPI/QUAD I/O 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 971
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1011,04500 Kč110,45 Kč
2510,75920 Kč268,98 Kč
5010,53680 Kč526,84 Kč
10010,31210 Kč1 031,21 Kč
25010,00932 Kč2 502,33 Kč
5009,77960 Kč4 889,80 Kč
1 0009,54947 Kč9 549,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,18669 Kč27 560,07 Kč
6 0008,96006 Kč53 760,36 Kč
9 0008,82868 Kč79 458,12 Kč
15 0008,66463 Kč129 969,45 Kč
21 0008,55764 Kč179 710,44 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč