


GD25Q128ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25Q128ESIGRTR-ND - Tape & Reel (TR) 1970-GD25Q128ESIGRCT-ND - Cut Tape (CT) 1970-GD25Q128ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q128ESIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | GD25Q128ESIGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 38,74560 Kč | 968,64 Kč |
| 50 | 37,88460 Kč | 1 894,23 Kč |
| 100 | 37,01530 Kč | 3 701,53 Kč |
| 250 | 35,86880 Kč | 8 967,20 Kč |
| 500 | 35,00450 Kč | 17 502,25 Kč |
| 1 000 | 34,14590 Kč | 34 145,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,29653 Kč | 66 593,06 Kč |
| 4 000 | 32,45871 Kč | 129 834,84 Kč |
| 6 000 | 31,97527 Kč | 191 851,62 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











