Parametric Equivalent

GD25Q128EFIGR | |
|---|---|
DigiKey Part Number  | 1970-GD25Q128EFIGRTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | GD25Q128EFIGR  | 
Description  | IC FLASH 128MBIT SPI/QUAD 16SOP  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 16-SOP  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NOR (SLC)  | |
Memory Size  | ||
Memory Organization  | 16M x 8  | |
Memory Interface  | SPI - Quad I/O  | |
Clock Frequency  | 133 MHz  | |
Write Cycle Time - Word, Page  | 70µs, 2.4ms  | |
Access Time  | 7 ns  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 16-SOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 27,72816 Kč | 27 728,16 Kč | 
| 2 000 | 25,81578 Kč | 51 631,56 Kč | 
| 5 000 | 24,85963 Kč | 124 298,15 Kč | 
| Unit Price without VAT: | 27,72816 Kč | 
|---|---|
| Unit Price with VAT: | 33,55107 Kč | 


