GD25Q128EFIRR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q128EFIRR

DigiKey Part Number
1970-GD25Q128EFIRRTR-ND - Tape & Reel (TR)
1970-GD25Q128EFIRRCT-ND - Cut Tape (CT)
1970-GD25Q128EFIRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q128EFIRR
Description
IC FLASH 128MBIT SPI/QUAD 16SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
70µs, 2.4ms
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,35000 Kč50,35 Kč
1037,38800 Kč373,88 Kč
2534,14680 Kč853,67 Kč
10030,58270 Kč3 058,27 Kč
25028,88372 Kč7 220,93 Kč
50027,85924 Kč13 929,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,01638 Kč27 016,38 Kč
2 00026,32261 Kč52 645,22 Kč
3 00025,97518 Kč77 925,54 Kč
5 00025,59026 Kč127 951,30 Kč
7 00025,36534 Kč177 557,38 Kč
Manufacturers Standard Package
Unit Price without VAT:50,35000 Kč
Unit Price with VAT:60,92350 Kč