
GD25Q128EFIRR | |
|---|---|
DigiKey Part Number | 1970-GD25Q128EFIRRTR-ND - Tape & Reel (TR) 1970-GD25Q128EFIRRCT-ND - Cut Tape (CT) 1970-GD25Q128EFIRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25Q128EFIRR |
Description | IC FLASH 128MBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 7 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 Kč | 50,35 Kč |
| 10 | 37,38800 Kč | 373,88 Kč |
| 25 | 34,14680 Kč | 853,67 Kč |
| 100 | 30,58270 Kč | 3 058,27 Kč |
| 250 | 28,88372 Kč | 7 220,93 Kč |
| 500 | 27,85924 Kč | 13 929,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,01638 Kč | 27 016,38 Kč |
| 2 000 | 26,32261 Kč | 52 645,22 Kč |
| 3 000 | 25,97518 Kč | 77 925,54 Kč |
| 5 000 | 25,59026 Kč | 127 951,30 Kč |
| 7 000 | 25,36534 Kč | 177 557,38 Kč |
| Unit Price without VAT: | 50,35000 Kč |
|---|---|
| Unit Price with VAT: | 60,92350 Kč |



