
GD25LQ256DWIGR | |
|---|---|
DigiKey Part Number | 1970-1057-2-ND - Tape & Reel (TR) 1970-1057-1-ND - Cut Tape (CT) 1970-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ256DWIGR |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 120 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 2.4ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 75,50600 Kč | 755,06 Kč |
| 25 | 73,28760 Kč | 1 832,19 Kč |
| 50 | 71,59520 Kč | 3 579,76 Kč |
| 100 | 69,90920 Kč | 6 990,92 Kč |
| 250 | 67,68840 Kč | 16 922,10 Kč |
| 500 | 66,02290 Kč | 33 011,45 Kč |
| 1 000 | 64,37574 Kč | 64 375,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,81627 Kč | 185 448,81 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |





