




POCKETBEAGLE-SC-569 | |
|---|---|
DigiKey Part Number | POCKETBEAGLE-SC-569-ND |
Manufacturer | |
Manufacturer Product Number | POCKETBEAGLE-SC-569 |
Description | POCKETBEAGLE OSD3358 EVAL BRD |
Customer Reference | |
Detailed Description | OSD3358 PocketBeagle - ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | POCKETBEAGLE-SC-569 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | OSD3358 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Cloud9 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 957,50880 Kč | 957 508,80 Kč |
| Unit Price without VAT: | 957,50880 Kč |
|---|---|
| Unit Price with VAT: | 1 158,58565 Kč |






