
102110561 | |
|---|---|
DigiKey Part Number | 2820-102110561-ND |
Manufacturer | |
Manufacturer Product Number | 102110561 |
Description | POCKETBEAGLE OSD3358 EVAL BRD |
Customer Reference | |
Detailed Description | OSD3358 PocketBeagle - ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | OSD3358 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Cloud9 | |
Note | - |


