
12.85656 | |
|---|---|
DigiKey Part Number | 4983-12.85656TR-ND - Tape & Reel (TR) 4983-12.85656CT-ND - Cut Tape (CT) 4983-12.85656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85656 |
Description | CRYSTAL, 26MHZ, 12PF, SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 10 | 9,79000 Kč | 97,90 Kč |
| 25 | 9,25680 Kč | 231,42 Kč |
| 50 | 8,87780 Kč | 443,89 Kč |
| 100 | 8,50910 Kč | 850,91 Kč |
| 250 | 8,04704 Kč | 2 011,76 Kč |
| 500 | 7,71376 Kč | 3 856,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,39465 Kč | 7 394,65 Kč |
| 2 000 | 7,08887 Kč | 14 177,74 Kč |
| 3 000 | 6,91584 Kč | 20 747,52 Kč |
| 5 000 | 6,70401 Kč | 33 520,05 Kč |
| 7 000 | 6,56809 Kč | 45 976,63 Kč |
| 10 000 | 6,42701 Kč | 64 270,10 Kč |
| 12 000 | 6,35610 Kč | 76 273,20 Kč |
| 24 000 | 6,09370 Kč | 146 248,80 Kč |
| 25 000 | 6,07861 Kč | 151 965,25 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |









