
10M04DCF256C8G | |
|---|---|
DigiKey Part Number | 544-3050-ND |
Manufacturer | |
Manufacturer Product Number | 10M04DCF256C8G |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 178 193536 4000 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M04DCF256C8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 250 | |
Number of Logic Elements/Cells | 4000 | |
Total RAM Bits | 193536 | |
Number of I/O | 178 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,54000 Kč | 419,54 Kč |
| 25 | 335,84200 Kč | 8 396,05 Kč |
| 100 | 327,06690 Kč | 32 706,69 Kč |
| 500 | 314,59204 Kč | 157 296,02 Kč |
| Unit Price without VAT: | 419,54000 Kč |
|---|---|
| Unit Price with VAT: | 507,64340 Kč |



