


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gentherm | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Non-Return Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | -13.05 ~ 21.80 PSI (-0.90 ~ 1.50 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Barbed | |
For Use With/Related Products | 10mm ID Hose | |
Mounting Type | Free Hanging (In-Line) | |
Features | Input Pressure 0.03 bar | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 120°C | |
Mechanical Life | 1,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.022 lb (9.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 Kč | 204,52 Kč |
| 5 | 179,70000 Kč | 898,50 Kč |
| 10 | 169,62200 Kč | 1 696,22 Kč |
| Unit Price without VAT: | 204,52000 Kč |
|---|---|
| Unit Price with VAT: | 247,46920 Kč |




