New at DigiKey
Pressure Operated Non-Return Valve Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Operated Non-Return Valve Free Hanging (In-Line)
009184010

009184010

DigiKey Part Number
6274-009184010-ND
Manufacturer
Manufacturer Product Number
009184010
Description
PRESSURE REGULATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Operated Non-Return Valve Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gentherm
Series
-
Packaging
Box
Part Status
Active
Type
Non-Return Valve
Function
Pressure Operated
Actuator Type
-
Operating Pressure
36.26 PSI (2.5 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Barbed
For Use With/Related Products
5mm ID Hose
Mounting Type
Free Hanging (In-Line)
Features
Input Pressure 0.5 bar
Ingress Protection
-
Operating Temperature
-40°C ~ 135°C
Mechanical Life
250,000 Cycles
Approval Agency
-
Weight
0.005 lb (2.40 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1251,77000 Kč251,77 Kč
5221,02400 Kč1 105,12 Kč
10208,57300 Kč2 085,73 Kč
Manufacturers Standard Package
Unit Price without VAT:251,77000 Kč
Unit Price with VAT:304,64170 Kč