New at DigiKey
Non-Return Valve Grommet Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Return Valve Grommet Mount
4745010010

4745010010

DigiKey Part Number
6274-4745010010-ND
Manufacturer
Manufacturer Product Number
4745010010
Description
NON RETURN VALVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Return Valve Grommet Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gentherm
Series
-
Packaging
Box
Part Status
Active
Type
Non-Return Valve
Function
-
Actuator Type
-
Operating Pressure
-13.05 ~ 21.80 PSI (-0.90 ~ 1.50 bar)
Orifice Diameter
-
Fluid Type
Air
Connection Method
Barbed
For Use With/Related Products
6mm ID Hose
Mounting Type
Grommet Mount
Features
Input Pressure 0.03 bar
Ingress Protection
-
Operating Temperature
-40°C ~ 120°C
Mechanical Life
1,000,000 Cycles
Approval Agency
-
Weight
0.025 lb (11.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1204,52000 Kč204,52 Kč
5179,70000 Kč898,50 Kč
10169,62200 Kč1 696,22 Kč
Manufacturers Standard Package
Unit Price without VAT:204,52000 Kč
Unit Price with VAT:247,46920 Kč