
GUVV-T10GD | |
|---|---|
DigiKey Part Number | 2096-GUVV-T10GD-ND |
Manufacturer | |
Manufacturer Product Number | GUVV-T10GD |
Description | SENSOR PHOTODIODE 230-395NM TO46 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-46-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 230nm ~ 395nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.12 A/W @ 350nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 2 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.08mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,46000 Kč | 308,46 Kč |
| 5 | 280,32400 Kč | 1 401,62 Kč |
| 10 | 269,86600 Kč | 2 698,66 Kč |
| 25 | 257,38520 Kč | 6 434,63 Kč |
| 50 | 248,84720 Kč | 12 442,36 Kč |
| 100 | 241,01710 Kč | 24 101,71 Kč |
| 500 | 225,23840 Kč | 112 619,20 Kč |
| Unit Price without VAT: | 308,46000 Kč |
|---|---|
| Unit Price with VAT: | 373,23660 Kč |






