Image for GUVB-T11GD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GUVB-T11GD

DigiKey Part Number
2096-GUVB-T11GD-ND
Manufacturer
Manufacturer Product Number
GUVB-T11GD
Description
SENSOR PHOTODIODE 220-320NM TO46
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Photodiode TO-46-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genicom Co., Ltd.
Series
-
Packaging
Tray
Part Status
Active
Wavelength
-
Color - Enhanced
Ultraviolet (UV)
Spectral Range
220nm ~ 320nm
Diode Type
Schottky
Responsivity @ nm
0.13 A/W @ 300nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
3 V
Current - Dark (Typ)
1nA (Max)
Active Area
-
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1329,04000 Kč329,04 Kč
5299,26400 Kč1 496,32 Kč
10288,19800 Kč2 881,98 Kč
25274,98160 Kč6 874,54 Kč
50265,93540 Kč13 296,77 Kč
100257,64550 Kč25 764,55 Kč
500240,93484 Kč120 467,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,04000 Kč
Unit Price with VAT:398,13840 Kč