TO-263-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-8
TO-263-7

G2R120MT33J

DigiKey Part Number
1242-G2R120MT33J-ND
Manufacturer
Manufacturer Product Number
G2R120MT33J
Description
SIC MOSFET N-CH TO263-7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 3300 V 35A Surface Mount TO-263-7
Datasheet
 Datasheet
EDA/CAD Models
G2R120MT33J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
3300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
156mOhm @ 20A, 20V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
145 nC @ 20 V
Vgs (Max)
+25V, -10V
Input Capacitance (Ciss) (Max) @ Vds
3706 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2501 915,13604 Kč478 784,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 915,13604 Kč
Unit Price with VAT:2 317,31461 Kč