


G2R1000MT33J-TR | |
|---|---|
DigiKey Part Number | 1242-G2R1000MT33J-TR-ND - Tape & Reel (TR) 1242-G2R1000MT33J-TRCT-ND - Cut Tape (CT) 1242-G2R1000MT33J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2R1000MT33J-TR |
Description | 3300V 1000M TO-263-7 G2R SIC MOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 3300 V 5A (Tc) 74W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 3300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 238 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,42000 Kč | 393,42 Kč |
| 10 | 362,22800 Kč | 3 622,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 299,54229 Kč | 239 633,83 Kč |
| Unit Price without VAT: | 393,42000 Kč |
|---|---|
| Unit Price with VAT: | 476,03820 Kč |









