
ITX 32 T90 | |
|---|---|
DigiKey Part Number | 2128-ITX32T90-ND |
Manufacturer | |
Manufacturer Product Number | ITX 32 T90 |
Description | SCREWDRIVER BIT SOCKET 3/4" TORX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80mm Torx® Bit, Insert 3/4" Drive 1.00" (25.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | 80mm | |
Drive Size | 3/4" | |
Length - Overall | 1.00" (25.5mm) | |
Features | Chrome Finish | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 208,69000 Kč | 1 208,69 Kč |
| Unit Price without VAT: | 1 208,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 462,51490 Kč |











