
42 5 | |
|---|---|
DigiKey Part Number | 2128-425-ND |
Manufacturer | |
Manufacturer Product Number | 42 5 |
Description | HEX L-KEY 5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 5mm 3.35" (85.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5mm | |
Length - Overall | 3.35" (85.0mm) | |
Features | Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 5 | 52,07600 Kč | 260,38 Kč |
| 10 | 50,37400 Kč | 503,74 Kč |
| 25 | 48,25360 Kč | 1 206,34 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |











