
2927799 | |
|---|---|
DigiKey Part Number | 2128-PGNE0.25FS-ND |
Manufacturer | |
Manufacturer Product Number | 2927799 |
Description | TORQUE SCREWDRIVER TYPE PGNE FS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive 5.20" (132.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 5.20" (132.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 078,51000 Kč | 4 078,51 Kč |
| 5 | 3 780,43600 Kč | 18 902,18 Kč |
| 10 | 3 658,95600 Kč | 36 589,56 Kč |
| 25 | 3 504,50600 Kč | 87 612,65 Kč |
| Unit Price without VAT: | 4 078,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 934,99710 Kč |





