
2927780 | |
|---|---|
DigiKey Part Number | 2128-PGNP13.5FS-ND |
Manufacturer | |
Manufacturer Product Number | 2927780 |
Description | TORQUE SCREWDRIVER TYPE PGNP FS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive 5.51" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 5.51" (140.0mm) | |
Features | 4.4 ~ 119.48 in-lbs (0.5 ~ 13.5Nm) Torque, Ergonomic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 613,38000 Kč | 3 613,38 Kč |
| Unit Price without VAT: | 3 613,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 372,18980 Kč |


