
2927764 | |
---|---|
DigiKey Part Number | 2128-PGNP1.5FS-ND |
Manufacturer | |
Manufacturer Product Number | 2927764 |
Description | TORQUE SCREWDRIVER TYPE PGNP FS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive 5.20" (132.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 5.20" (132.0mm) | |
Features | 1.7 ~ 13.27 in-lbs (0.2 ~ 1.5Nm) Torque, Ergonomic | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 521,31000 Kč | 3 521,31 Kč |
5 | 3 263,93600 Kč | 16 319,68 Kč |
10 | 3 159,05700 Kč | 31 590,57 Kč |
25 | 3 025,67400 Kč | 75 641,85 Kč |
Unit Price without VAT: | 3 521,31000 Kč |
---|---|
Unit Price with VAT: | 4 260,78510 Kč |