


2293560 | |
|---|---|
DigiKey Part Number | 2128-2293560-ND |
Manufacturer | |
Manufacturer Product Number | 2293560 |
Description | QSA 50 FH ADJUSTABLE TORQUE SCRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive 7.72" (196.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 7.72" (196.0mm) | |
Features | 5.31 in-lbs (0.6Nm) Torque | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 979,58000 Kč | 8 979,58 Kč |
| 5 | 8 323,69200 Kč | 41 618,46 Kč |
| 10 | 8 056,53400 Kč | 80 565,34 Kč |
| 25 | 7 716,73160 Kč | 192 918,29 Kč |
| Unit Price without VAT: | 8 979,58000 Kč |
|---|---|
| Unit Price with VAT: | 10 865,29180 Kč |





