Hex Socket Handle, Torque 1/4" Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Socket Handle, Torque 1/4" Drive
Gedore Tools ERGO Quicksets Adjustable Torque Screwdrivers

2293544

DigiKey Part Number
2128-2293544-ND
Manufacturer
Manufacturer Product Number
2293544
Description
QSA 12 FH ADJUSTABLE TORQUE SCRE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Handle, Torque 1/4" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
Hex Socket
Tip Size
-
Drive Size
1/4"
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 775,06000 Kč8 775,06 Kč
58 134,12200 Kč40 670,61 Kč
107 872,96900 Kč78 729,69 Kč
257 540,91080 Kč188 522,77 Kč
Manufacturers Standard Package
Unit Price without VAT:8 775,06000 Kč
Unit Price with VAT:10 617,82260 Kč