


060140 | |
|---|---|
DigiKey Part Number | 2128-QSA160FH-ND |
Manufacturer | |
Manufacturer Product Number | 060140 |
Description | QSA 160 FH ADJUSTABLE TORQUE SCR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Handle, Torque 1/4" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 808,66000 Kč | 8 808,66 Kč |
| 5 | 8 165,24000 Kč | 40 826,20 Kč |
| 10 | 7 903,12200 Kč | 79 031,22 Kč |
| 25 | 7 569,82920 Kč | 189 245,73 Kč |
| Unit Price without VAT: | 8 808,66000 Kč |
|---|---|
| Unit Price with VAT: | 10 658,47860 Kč |





