Hex Socket Handle, Torque 1/4" Drive 6.26" (159.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Socket Handle, Torque 1/4" Drive 6.26" (159.0mm)
Gedore Tools ERGO Quicksets Adjustable Torque Screwdrivers

060740

DigiKey Part Number
2128-QSA60ZFH-ND
Manufacturer
Manufacturer Product Number
060740
Description
QSA 60 FH ADJUSTABLE TORQUE SCRE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Socket Handle, Torque 1/4" Drive 6.26" (159.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
Hex Socket
Tip Size
-
Drive Size
1/4"
Length - Overall
6.26" (159.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 683,65000 Kč9 683,65 Kč
58 976,35200 Kč44 881,76 Kč
108 688,21600 Kč86 882,16 Kč
258 321,78440 Kč208 044,61 Kč
Manufacturers Standard Package
Unit Price without VAT:9 683,65000 Kč
Unit Price with VAT:11 717,21650 Kč