Electronics Pliers Bent Nose Smooth 6.50" (165.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1743597

DigiKey Part Number
2128-8307-7-ND
Manufacturer
Manufacturer Product Number
1743597
Description
LONG NOSE ELECTRONIC PLIERS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Electronics Pliers Bent Nose Smooth 6.50" (165.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Bent Nose
Tip Shape
Angled
Jaw Type
Smooth
Features
ESD Safe
Length
6.50" (165.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 212,98000 Kč2 212,98 Kč
52 051,12600 Kč10 255,63 Kč
101 985,17200 Kč19 851,72 Kč
251 901,30160 Kč47 532,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 212,98000 Kč
Unit Price with VAT:2 677,70580 Kč