GM-4XA3510-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GM-4XA3510-TS
GM-4XA3510-TS
GM-4XA3510-TS

GM-4XA3510-TS

DigiKey Part Number
2671-GM-4XA3510-TS-ND
Manufacturer
Gearmo
Manufacturer Product Number
GM-4XA3510-TS
Description
USB HUB 4 PORT 5GBPS
Customer Reference
Detailed Description
USB Hub 4 Port 5Gbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
5V
Mounting Type
Desktop
Features
USB 3.1 (4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1468,26000 Kč468,26 Kč
Unit Price without VAT:468,26000 Kč
Unit Price with VAT:566,59460 Kč