
ST4200MINI2-USB-HUB | |
|---|---|
DigiKey Part Number | 5214-ST4200MINI2-USB-HUB-ND |
Manufacturer | |
Manufacturer Product Number | ST4200MINI2-USB-HUB |
Description | USB HUB 4 PORT 480MBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 480Mbps |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Manufacturer StarTech.com | Data Rate (Max) 480Mbps |
Packaging Box | Mounting Type Desktop |
Part Status Active | Features Portable, USB 2.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 232,44800 Kč | 2 324,48 Kč |
| 25 | 221,62120 Kč | 5 540,53 Kč |
| 50 | 213,76800 Kč | 10 688,40 Kč |
| 100 | 206,19620 Kč | 20 619,62 Kč |
| 250 | 196,60008 Kč | 49 150,02 Kč |
| 500 | 189,64134 Kč | 94 820,67 Kč |
| 1 000 | 182,93059 Kč | 182 930,59 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |








