
USB4520-03-1-A | |
|---|---|
DigiKey Part Number | 2073-USB4520-03-1-ATR-ND - Tape & Reel (TR) 2073-USB4520-03-1-ACT-ND - Cut Tape (CT) 2073-USB4520-03-1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4520-03-1-A |
Description | USB C REC 16P 3U" MID MNT 2.1MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4520-03-1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 12,48300 Kč | 124,83 Kč |
| 25 | 11,70400 Kč | 292,60 Kč |
| 50 | 11,13960 Kč | 556,98 Kč |
| 100 | 10,60920 Kč | 1 060,92 Kč |
| 250 | 9,94316 Kč | 2 485,79 Kč |
| 500 | 9,46786 Kč | 4 733,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,80401 Kč | 12 325,61 Kč |
| 2 800 | 8,38376 Kč | 23 474,53 Kč |
| 4 200 | 8,14735 Kč | 34 218,87 Kč |
| 7 000 | 7,85902 Kč | 55 013,14 Kč |
| 9 800 | 7,67477 Kč | 75 212,75 Kč |
| 14 000 | 7,48421 Kč | 104 778,94 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |









