USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4216-03-A

DigiKey Part Number
2073-USB4216-03-ATR-ND - Tape & Reel (TR)
2073-USB4216-03-ACT-ND - Cut Tape (CT)
2073-USB4216-03-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4216-03-A
Description
USB C RECEPTACLE, SHORT BODY, US
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB4216-03-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
GCT
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Part Status
Active
Voltage - Rated
48VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
20000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,33900 Kč113,39 Kč
2510,61640 Kč265,41 Kč
5010,10840 Kč505,42 Kč
1009,62760 Kč962,76 Kč
2509,02328 Kč2 255,82 Kč
5008,59154 Kč4 295,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,18124 Kč8 181,24 Kč
2 0007,79068 Kč15 581,36 Kč
3 0007,57097 Kč22 712,91 Kč
5 0007,30298 Kč36 514,90 Kč
7 0007,13170 Kč49 921,90 Kč
10 0006,95454 Kč69 545,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč