


USB4135-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4135-GF-ATR-ND - Tape & Reel (TR) 2073-USB4135-GF-ACT-ND - Cut Tape (CT) 2073-USB4135-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4135-GF-A |
Description | USB C REC GF RA 6P SMT & SMT SHE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4135-GF-A Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer GCT | Number of Ports 1 |
Series | Current Rating (Amps) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 48VDC |
Part Status Active | Mating Cycles 20000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Power Only, No Data; Solder Retention Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 11,43120 Kč | 285,78 Kč |
| 50 | 10,88960 Kč | 544,48 Kč |
| 100 | 10,36670 Kč | 1 036,67 Kč |
| 250 | 9,71704 Kč | 2 429,26 Kč |
| 500 | 9,25256 Kč | 4 626,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 8,69808 Kč | 10 437,70 Kč |
| 2 400 | 8,28284 Kč | 19 878,82 Kč |
| 3 600 | 8,04923 Kč | 28 977,23 Kč |
| 6 000 | 7,76436 Kč | 46 586,16 Kč |
| 8 400 | 7,58228 Kč | 63 691,15 Kč |
| 12 000 | 7,39399 Kč | 88 727,88 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











