
USB3160-30-0120-0-C | |
|---|---|
DigiKey Part Number | 2073-USB3160-30-0120-0-CTR-ND - Tape & Reel (TR) 2073-USB3160-30-0120-0-CCT-ND - Cut Tape (CT) 2073-USB3160-30-0120-0-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3160-30-0120-0-C |
Description | MICRO B SKT, VERTICAL, SMT, 30", |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3160-30-0120-0-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 2.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 50 | 12,34260 Kč | 617,13 Kč |
| 100 | 11,75260 Kč | 1 175,26 Kč |
| 250 | 11,01556 Kč | 2 753,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,48892 Kč | 5 244,46 Kč |
| 1 000 | 9,98791 Kč | 9 987,91 Kč |
| 1 500 | 9,70611 Kč | 14 559,17 Kč |
| 2 500 | 9,36250 Kč | 23 406,25 Kč |
| 3 500 | 9,14289 Kč | 32 000,11 Kč |
| 5 000 | 8,91579 Kč | 44 578,95 Kč |
| 12 500 | 8,35799 Kč | 104 474,87 Kč |
| 25 000 | 7,95948 Kč | 198 987,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |











