
74LVC3G17GS,115 | |
|---|---|
DigiKey Part Number | 1727-8085-2-ND - Tape & Reel (TR) 1727-8085-1-ND - Cut Tape (CT) 1727-8085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G17GS,115 |
Description | IC BUFFER NON-INVERT 5.5V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G17GS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 25 | 3,93080 Kč | 98,27 Kč |
| 100 | 3,38490 Kč | 338,49 Kč |
| 250 | 3,12200 Kč | 780,50 Kč |
| 500 | 2,96324 Kč | 1 481,62 Kč |
| 1 000 | 2,83263 Kč | 2 832,63 Kč |
| 2 500 | 2,79181 Kč | 6 979,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,35795 Kč | 11 789,75 Kč |
| 10 000 | 2,29514 Kč | 22 951,40 Kč |
| 15 000 | 2,26371 Kč | 33 955,65 Kč |
| 25 000 | 2,22886 Kč | 55 721,50 Kč |
| 35 000 | 2,20849 Kč | 77 297,15 Kč |
| 50 000 | 2,18889 Kč | 109 444,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










