
USB3150-30-130-A | |
|---|---|
DigiKey Part Number | 2073-USB3150-30-130-ATR-ND - Tape & Reel (TR) 2073-USB3150-30-130-ACT-ND - Cut Tape (CT) 2073-USB3150-30-130-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3150-30-130-A |
Description | MICRO B PLUG, VERTICAL, TH, 30", |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3150-30-130-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 15,40900 Kč | 154,09 Kč |
| 25 | 14,44040 Kč | 361,01 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |











