
A02-0717-05001 | |
|---|---|
DigiKey Part Number | 6159-A02-0717-05001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A02-0717-05001 |
Description | Micro USB plug DIP vertical |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Through Hole |
Manufacturer Walta | Termination PC Board, Solder |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 60°C |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type USB - micro B | Voltage - Rated 100VAC |
Number of Contacts 5 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel, Stainless (SUS) |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 27,94600 Kč | 139,73 Kč |
| 10 | 22,31500 Kč | 223,15 Kč |
| 25 | 16,89280 Kč | 422,32 Kč |
| 50 | 13,97320 Kč | 698,66 Kč |
| 100 | 11,26200 Kč | 1 126,20 Kč |
| Unit Price without VAT: | 27,94600 Kč |
|---|---|
| Unit Price with VAT: | 33,81466 Kč |




