USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole
USB3106-30-0230-A
USB3106-30-0230-A

USB3106-30-0230-A

DigiKey Part Number
2073-USB3106-30-0230-ATR-ND - Tape & Reel (TR)
2073-USB3106-30-0230-ACT-ND - Cut Tape (CT)
2073-USB3106-30-0230-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3106-30-0230-A
Description
MICRO A/B SKT, VERTICAL, TH, 30"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3106-30-0230-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless (SUS)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,11100 Kč141,11 Kč
2513,22040 Kč330,51 Kč
5012,59040 Kč629,52 Kč
10011,98780 Kč1 198,78 Kč
25011,23560 Kč2 808,90 Kč
50010,69848 Kč5 349,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,90028 Kč14 850,42 Kč
3 0009,42775 Kč28 283,25 Kč
4 5009,16194 Kč41 228,73 Kč
7 5008,83778 Kč66 283,35 Kč
10 5008,63058 Kč90 621,09 Kč
15 0008,41631 Kč126 244,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč