Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB2066-05-RBHM-15-STB-00-00-A | |
|---|---|
DigiKey Part Number | 2073-USB2066-05-RBHM-15-STB-00-00-ATR-ND - Tape & Reel (TR) 2073-USB2066-05-RBHM-15-STB-00-00-ACT-ND - Cut Tape (CT) 2073-USB2066-05-RBHM-15-STB-00-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2066-05-RBHM-15-STB-00-00-A |
Description | MINI B SKT, 5P, TOP-SMT, 9.2 LEN |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB2066-05-RBHM-15-STB-00-00-A Models |
Category | Features Solder Retention |
Manufacturer GCT | Operating Temperature -50°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 30VDC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1734035-2 | TE Connectivity AMP Connectors | 11 518 | A123086CT-ND | 44,63000 Kč | Parametric Equivalent |
| 1-1734035-3 | TE Connectivity AMP Connectors | 0 | 1-1734035-3-ND | 21,96610 Kč | Parametric Equivalent |
| 2-1734035-2 | TE Connectivity AMP Connectors | 0 | A108849CT-ND | 40,88000 Kč | Parametric Equivalent |
| UX60SC-MB-5ST | Hirose Electric Co Ltd | 2 795 | 26-UX60SC-MB-5STCT-ND | 14,39000 Kč | Parametric Equivalent |
| UX60SC-MB-5ST(80) | Hirose Electric Co Ltd | 2 042 | H11671CT-ND | 14,81000 Kč | Parametric Equivalent |







