
SWT7016-006016SSA | |
|---|---|
DigiKey Part Number | 2073-SWT7016-006016SSATR-ND - Tape & Reel (TR) 2073-SWT7016-006016SSACT-ND - Cut Tape (CT) 2073-SWT7016-006016SSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWT7016-006016SSA |
Description | TACTILE SWITCH, SPST-NO, 3.0 X 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SWT7016-006016SSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.00mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,99800 Kč | 99,95 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 250 | 3,32944 Kč | 832,36 Kč |
| 500 | 3,14214 Kč | 1 571,07 Kč |
| 1 000 | 2,96597 Kč | 2 965,97 Kč |
| 5 000 | 2,60720 Kč | 13 036,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,89268 Kč | 18 926,80 Kč |
| 20 000 | 1,80091 Kč | 36 018,20 Kč |
| 30 000 | 1,75204 Kč | 52 561,20 Kč |
| 50 000 | 1,69532 Kč | 84 766,00 Kč |
| 70 000 | 1,66080 Kč | 116 256,00 Kč |
| 100 000 | 1,62658 Kč | 162 658,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











