
OPA388IDBVT | |
|---|---|
DigiKey Part Number | 296-53471-2-ND - Tape & Reel (TR) 296-53471-1-ND - Cut Tape (CT) 296-53471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA388IDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA388IDBVT Models |
Category | Voltage - Input Offset 0.25 µV |
Mfr | Current - Supply 1.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 10 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 25 | 46,77520 Kč | 1 169,38 Kč |
| 100 | 42,08630 Kč | 4 208,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,85252 Kč | 9 963,13 Kč |
| 500 | 38,50488 Kč | 19 252,44 Kč |
| 750 | 37,83028 Kč | 28 372,71 Kč |
| 1 250 | 37,08297 Kč | 46 353,71 Kč |
| 1 750 | 36,64595 Kč | 64 130,41 Kč |
| 2 500 | 36,22592 Kč | 90 564,80 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |



