




SIM8060-6-0-14-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM8060-6-0-14-00-ATR-ND - Tape & Reel (TR) 2073-SIM8060-6-0-14-00-ACT-ND - Cut Tape (CT) 2073-SIM8060-6-0-14-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8060-6-0-14-00-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8060-6-0-14-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.056" (1.42mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,20800 Kč | 222,08 Kč |
| 25 | 20,82280 Kč | 520,57 Kč |
| 50 | 19,82480 Kč | 991,24 Kč |
| 100 | 18,87760 Kč | 1 887,76 Kč |
| 250 | 17,69380 Kč | 4 423,45 Kč |
| 500 | 16,84884 Kč | 8 424,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,59201 Kč | 23 388,01 Kč |
| 3 000 | 14,84804 Kč | 44 544,12 Kč |
| 4 500 | 14,42949 Kč | 64 932,70 Kč |
| 7 500 | 13,91910 Kč | 104 393,25 Kč |
| 10 500 | 13,59293 Kč | 142 725,77 Kč |
| 15 000 | 13,25555 Kč | 198 833,25 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |










