


LDK715PU50R | |
|---|---|
DigiKey Part Number | 497-LDK715PU50RTR-ND - Tape & Reel (TR) 497-LDK715PU50RCT-ND - Cut Tape (CT) 497-LDK715PU50RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK715PU50R |
Description | IC REG LINEAR 5V 85MA 8-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 85mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK715PU50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 85mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 µA | |
Current - Supply (Max) | 8.5 µA | |
PSRR | 38dB ~ 57dB (1kHz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 100 | 6,80760 Kč | 680,76 Kč |
| 250 | 6,33048 Kč | 1 582,62 Kč |
| 500 | 6,04238 Kč | 3 021,19 Kč |
| 1 000 | 5,80532 Kč | 5 805,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,51253 Kč | 16 537,59 Kč |
| 6 000 | 5,36926 Kč | 32 215,56 Kč |
| 9 000 | 5,29747 Kč | 47 677,23 Kč |
| 15 000 | 5,21798 Kč | 78 269,70 Kč |
| 21 000 | 5,17153 Kč | 108 602,13 Kč |
| 30 000 | 5,12684 Kč | 153 805,20 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

