



SIM4065-8-1-15-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM4065-8-1-15-00-ATR-ND - Tape & Reel (TR) 2073-SIM4065-8-1-15-00-ACT-ND - Cut Tape (CT) 2073-SIM4065-8-1-15-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM4065-8-1-15-00-A |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM4065-8-1-15-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,63400 Kč | 356,34 Kč |
| 25 | 33,39520 Kč | 834,88 Kč |
| 50 | 31,79520 Kč | 1 589,76 Kč |
| 100 | 30,27700 Kč | 3 027,70 Kč |
| 250 | 28,37920 Kč | 7 094,80 Kč |
| 500 | 27,02442 Kč | 13 512,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,73473 Kč | 25 734,73 Kč |
| 2 000 | 24,50708 Kč | 49 014,16 Kč |
| 3 000 | 23,81642 Kč | 71 449,26 Kč |
| 5 000 | 22,97404 Kč | 114 870,20 Kč |
| 7 000 | 22,43561 Kč | 157 049,27 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



