
FFC3B11-08-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B11-08-TTR-ND - Tape & Reel (TR) 2073-FFC3B11-08-TCT-ND - Cut Tape (CT) 2073-FFC3B11-08-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B11-08-T |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B11-08-T Models |
Category | Cable End Type Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.098" (2.50mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,29960 Kč | 157,49 Kč |
| 50 | 5,99280 Kč | 299,64 Kč |
| 100 | 5,70730 Kč | 570,73 Kč |
| 250 | 5,34944 Kč | 1 337,36 Kč |
| 500 | 5,09328 Kč | 2 546,64 Kč |
| 1 000 | 4,84991 Kč | 4 849,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,61830 Kč | 9 236,60 Kč |
| 4 000 | 4,39782 Kč | 17 591,28 Kč |
| 6 000 | 4,27379 Kč | 25 642,74 Kč |
| 10 000 | 4,12250 Kč | 41 225,00 Kč |
| 14 000 | 4,02583 Kč | 56 361,62 Kč |
| 20 000 | 3,92583 Kč | 78 516,60 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




