16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2B35-16-G

DigiKey Part Number
2073-FFC2B35-16-GTR-ND - Tape & Reel (TR)
2073-FFC2B35-16-GCT-ND - Cut Tape (CT)
2073-FFC2B35-16-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2B35-16-G
Description
CONN FFC BOTTOM 16POS 0.5MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC2B35-16-G Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Straight, Tapered
Manufacturer
GCT
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
16
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.079" (2.00mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,71400 Kč87,14 Kč
258,17240 Kč204,31 Kč
507,78180 Kč389,09 Kč
1007,41020 Kč741,02 Kč
2506,94612 Kč1 736,53 Kč
5006,61354 Kč3 306,77 Kč
1 0006,29772 Kč6 297,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,99693 Kč11 993,86 Kč
4 0005,71067 Kč22 842,68 Kč
6 0005,54963 Kč33 297,78 Kč
10 0005,35323 Kč53 532,30 Kč
14 0005,22771 Kč73 187,94 Kč
20 0005,09791 Kč101 958,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč