
05-16-D-0152-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-16-D-0152-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-D-0152-A-4-06-4-T |
Description | CABLE FFC/FPC 16POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,80480 Kč | 520,12 Kč |
| 50 | 19,81380 Kč | 990,69 Kč |
| 100 | 18,86460 Kč | 1 886,46 Kč |
| 300 | 17,45563 Kč | 5 236,69 Kč |
| 500 | 16,83746 Kč | 8 418,73 Kč |
| 1 000 | 16,03365 Kč | 16 033,65 Kč |
| 2 500 | 15,02995 Kč | 37 574,88 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











