20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC2B28-20-G

DigiKey Part Number
2073-FFC2B28-20-GTR-ND - Tape & Reel (TR)
2073-FFC2B28-20-GCT-ND - Cut Tape (CT)
2073-FFC2B28-20-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFC2B28-20-G
Description
CONN FFC FPC 20POS 0.5MM R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FFC2B28-20-G Models
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
GCT
Contact Finish
Gold
Series
Housing Material
Thermoplastic
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Thermoplastic
Part Status
Active
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
30V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-25°C ~ 85°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
20
Current Rating (Amps)
0.2A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
Flash
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.039" (1.00mm)
Mating Cycles
20
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,12100 Kč101,21 Kč
259,49120 Kč237,28 Kč
509,03760 Kč451,88 Kč
1008,60500 Kč860,50 Kč
2508,06492 Kč2 016,23 Kč
5007,67938 Kč3 839,69 Kč
1 0007,31255 Kč7 312,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,63096 Kč26 523,84 Kč
8 0006,31455 Kč50 516,40 Kč
12 0006,13653 Kč73 638,36 Kč
20 0005,91945 Kč118 389,00 Kč
28 0005,78072 Kč161 860,16 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč