Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCJ250-15-A-K1-C

DigiKey Part Number
2073-DCJ250-15-A-K1-CTR-ND - Tape & Reel (TR)
2073-DCJ250-15-A-K1-CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DCJ250-15-A-K1-C
Description
DC HIGH POWER JACK, THRU HOLE, V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DCJ250-15-A-K1-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.55mm ID (0.100"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.260" (6.60mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Shielding
Shielded
Features
-
Insulation Color
-
Voltage - Rated
20VDC
Current Rating (Amps)
7 A
Mating Length/Depth
0.372" (9.45mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,47000 Kč25,47 Kč
1021,61800 Kč216,18 Kč
2520,26680 Kč506,67 Kč
5019,29440 Kč964,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15017,85320 Kč2 677,98 Kč
30016,99997 Kč5 099,99 Kč
45016,52051 Kč7 434,23 Kč
75015,93541 Kč11 951,56 Kč
1 05015,56156 Kč16 339,64 Kč
1 50015,17481 Kč22 762,22 Kč
3 75014,22509 Kč53 344,09 Kč
7 50013,54666 Kč101 599,95 Kč
15 00012,90082 Kč193 512,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,47000 Kč
Unit Price with VAT:30,81870 Kč